text.skipToContent text.skipToNavigation

Manufacturer Part #

DHURC-2-01

DHURC Series Natural Nylon .125 inch Arrow Mount Double Half-U Routing Clip

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1822
Product Specification Section
Technical Attributes
Attributes Table
Management Type: Clip
Color: Natural
Material: Nylon
Dimension: L  0.75mm
Features & Applications
If you are looking for a wide range of possibilities to answer your fastening and secure needs.  Richco provides an array of plastic rivets, plastic screws, plastic washers and plastic nuts to help secure and fasten components and/or panels to a wide variety of materials such as wood, metal, particle board, plastic and rubber surfaces.  Richco’s range of plastic screws, washers and nuts conform to relevant DIN standards and are available in different drive formats, thread and hole sizes. Products in this section are offered in a wide range of materials, including standard Nylon 6/6, Nylon 6, V0 rated Nylon, Polyethylene, Acetal and Polysulfone for high temperature applications.  Richco is sure to have something for you.The DHURC-2-01 is a nylon natural color double half U arrow mount 0.125 inch clamp.
Pricing Section
Global Stock:
1,340
USA:
1,340
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Web Price
1
$0.0985
400
$0.0857
1,500
$0.0831
4,000
$0.0812
15,000+
$0.0788
Product Variant Information section