Manufacturer Part #
Q5-3X-1/4-01-SS100M
Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Black 328.1' (100.0m)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek Q5-3X-1/4-01-SS100M - Technical Attributes
Attributes Table
| Management Type: | Shrink Tubing |
| Color: | Black |
| Material: | Polyolefin |
| Dimension: | D 6.35mm x L 100m |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$89.52
2
$88.22
3
$87.46
4
$86.93
5+
$85.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll