Manufacturer Part #
120-901
Gray PC77-8-o 65 x 65 x 81 mm Polycarbonate Enclosed Smooth Sidewalls Casing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation 120-901 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 120-901 - Technical Attributes
Attributes Table
| Dimension: | L 65mm x W 65mm x H 81mm |
| Material: | Polycarbonate |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5
$15.35
10
$15.23
15
$15.16
25
$15.08
50+
$14.89
Product Variant Information section
Available Packaging
Package Qty:
5 per Box