Manufacturer Part #
8889
Ø 0.171 x 0.187 inch Nylon Insulated Easy Lock In PC Spacer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bulk Mounting Method:Stud Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 8889 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 8889 - Technical Attributes
Attributes Table
| Length: | 0.187in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.171in |
| Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Mounting Method:
Stud Mount