text.skipToContent text.skipToNavigation

Référence fabricant

901-030

901 Series Universal .030 in Long Nylon Tubular Spacer

Modèle ECAD:
Nom du fabricant: Bivar
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Bivar 901-030 - Caractéristiques techniques
Attributes Table
Length: 0.03in
Style: Round
Material: Nylon
Diameter: 0.028in
Fonctionnalités et applications

Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

Series: The 900 series of Universal Spacers give users an extremely wide selection of tubular spacers for mounting PCB discrete devices in any lead pattern and elevation. Such a broad selection permits the user to choose the most suitable sizes for strength, elevation and ease of assembly, as well as providing for proper filleting and cleaning.

The 901-030 is a Universal 0.030 inch Long Nylon Tubular Spacer
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
2 Semaines
Commande minimale :
500
Multiples de :
100
Total 
19,80 $
USD
Quantité
Prix unitaire
500
$0.0396
1 250
$0.0387
2 500
$0.038
5 000
$0.0374
12 500+
$0.0358
Product Variant Information section