text.skipToContent text.skipToNavigation

Manufacturer Part #

24470

Stainless Steel Metric Ø 5 mm Female 5 mm Long Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 24470 - Technical Attributes
Attributes Table
Length: 0.197in
Style: Hex
Material: Stainless Steel
Diameter: 0.197in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,082
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.00
USD
Quantity
Unit Price
100
$2.16
200
$2.14
300
$2.13
400+
$2.11
Product Variant Information section