text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-5-438-10

THT 0.5 x 1" Silver Metallized Polyester Thermal Transfer Labels - 10K/Roll

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Brady THT-5-438-10 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Metallized Polyester
Dimension (Inch): H  0.5in x W  1in
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
9
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$457.56
USD
Quantity
Unit Price
1+
$457.56
Product Variant Information section