Manufacturer Part #
TS34119CS RLG
TS34119 Series 2–16 V 250 mW 32 Ohm 80 dB Mono Audio Amplifier IC - SOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taiwan Semiconductor TS34119CS RLG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor TS34119CS RLG - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Output Type: | Mono |
| Gain Bandwidth Product: | 1.5MHz |
| Gain: | 80dB |
| Supply Voltage-Max: | 16V |
| Output Power: | 250mW |
| Output Impedance: | 100Ω |
| Operating Temp Range: | -20°C to +70°C |
| Total Harmonic Distortion: | 0.5% to 0.6% |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
2,500
$0.235
5,000
$0.23
12,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount