APX321SEG-7 in Reel by Diodes Incorporated | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APX321SEG-7

APX321 Series 5.5V 1MHz Rail-to-Rail Input & Output Single Operational Amplifier

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated APX321SEG-7 - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 7mV
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.00
USD
Quantity
Unit Price
3,000
$0.113
6,000
$0.112
9,000
$0.111
15,000
$0.11
30,000+
$0.108
Product Variant Information section