text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV321LICT

LMV321L Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SC-70-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
STMicroelectronics LMV321LICT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.7V/µs
Input Offset Voltage-Max: 1mV
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The LMV321LICT is a 5.5 V supply voltage and 1.3 MHz gain bandwidth general purpose operational amplifier, available in surface mount SC-70-5 package.

These devices are specifically designed to operate at low voltages (2.7 to 5 V) with enhanced performances compared to the industry standard LM3xx series. These are complete cost-effective solutions for designs where cost is of primary importance.

Features:

  • Low power consumption: 250 μA max at 5 V
  • Low offset voltage: 7 mV max at 25 °C
  • Industrial temperature range: -40 °C to +125 °C
  • Low supply voltage: 2.7 V - 5.5 V
  • Gain bandwidth product: 1.3 MHz
  • Tiny packages

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,125.00
USD
Quantity
Unit Price
3,000
$0.128
6,000
$0.126
9,000
$0.125
15,000+
$0.123
Product Variant Information section