text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6042T-E/MS

MCP6042 Series 6 V 14 KHz Dual Rail-to-Rail Input/Output Op Amps - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6042T-E/MS - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.003V/µs
Input Offset Voltage-Max: 3mV
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
80,000
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,162.50
USD
Quantity
Unit Price
2,500+
$0.865
Product Variant Information section