text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6H01T-E/LT

MCP6H01 Series Single 16 V 1.2 MHz 3.5 mV Rail-Rail Op Amp - SC70-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6H01T-E/LT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.8V/µs
Input Offset Voltage-Max: 3.5mV
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$582.00
USD
Quantity
Unit Price
3,000
$0.194
6,000
$0.191
9,000
$0.19
12,000
$0.189
15,000+
$0.186
Product Variant Information section