text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS21871SN2T1G

NCS21871 Series 5.5 V 0.1 V/µs 350 KHz Zero Drift Op Amp - SOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
onsemi NCS21871SN2T1G - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 0.1V/µs
Input Offset Voltage-Max: 45µV
Gain Bandwidth Product: 350kHz
Average Bias Current-Max: 400pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 127dB
Supply Current: 28µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 130dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 145dB
Phase Margin: 55°
Low Noise: 62nV/√Hz
Output Current: 11mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
12,000+
$0.22
Product Variant Information section