text.skipToContent text.skipToNavigation

Manufacturer Part #

TS1874AIYDT

1.8V min. voltage supply, micropower

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
STMicroelectronics TS1874AIYDT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 4
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 1.8MHz
Average Bias Current-Max: 130nA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 500µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 97dB
Phase Margin: 55°
Low Noise: 27nV/√Hz
Output Current: 80mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.26
USD
Quantity
Unit Price
1
$1.26
15
$1.22
75
$1.20
250
$1.18
1,250+
$1.15
Product Variant Information section