Manufacturer Part #
TS522IDT
TS522 Series 30 V 15 MHz Precision Low Noise Dual Operational Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2227 | ||||||||||
Product Specification Section
STMicroelectronics TS522IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS522IDT - Technical Attributes
Attributes Table
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The TS522IDT is a precision low noise dual operational amplifier available in SOIC-8 package.
Features:
- Large output voltage swing: +14.3 V/-14.6 V
- Low input offset voltage 850 μV max.
- Low voltage noise: 4.5 nV/√Hz
- High gain bandwidth product: 15 MHz
- High slew rate: 7 V/μs
- Low distortion: 0.002%
- ESD internal protection 2 kV
- Excellent frequency stability
- PoE Point of Sales Terminal
Pricing Section
Global Stock:
1,039
USA:
1,039
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.33
15
$1.20
75
$1.13
250
$1.07
1,250+
$0.995
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount