text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB612IST

Low power, rail-to-rail output, 36V operational amplifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
STMicroelectronics TSB612IST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.2V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 560kHz
Average Bias Current-Max: 5nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 130dB
Supply Current: 125µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 124dB
Operating Temp Range: -40°C to +125°C
Output Current: 70mA
Moisture Sensitivity Level: 1
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,680.00
USD
Quantity
Unit Price
4,000+
$0.42
Product Variant Information section