text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC2010IYDT

High voltage, precision, bidirectional current sense amplifier (Gain 20)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSC2010IYDT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 820kHz
Slew Rate-Nom: 7.5V/µs
Input Offset Voltage-Max: 500µV
Average Bias Current-Max: 600µA
Supply Voltage: 2.7V to 5.4V
Common Mode Rejection Ratio: 115dB
Supply Current: 1.6mA
Operating Temp Range: -40°C to +125°C
Output Current: 25mA to 50mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,775.00
USD
Quantity
Unit Price
2,500
$1.11
5,000+
$1.10