Manufacturer Part #
TSC201IYDT
Current Sense Amplifiers
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
STMicroelectronics TSC201IYDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSC201IYDT - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| Slew Rate-Nom: | 7V/µs |
| Input Offset Voltage-Max: | 100mV |
| Gain Bandwidth Product: | 400kHz |
| Supply Voltage: | 2.7V to 18V |
| Supply Current: | 840µA |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.00
15
$1.83
75
$1.72
250
$1.64
1,250+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount