text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV992IDT

TSV992 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1730
Product Specification Section
STMicroelectronics TSV992IDT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 2
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 20MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 82dB
Supply Current: 1.1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 91dB
Low Noise: 21nV/√Hz
Output Current: 35mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.63
USD
Quantity
Unit Price
1
$0.625
15
$0.585
75
$0.565
250
$0.545
1,250+
$0.52