text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV994AIYPT

Operational Amplifiers - Op Amps CONDITIONING INTERFACES

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
STMicroelectronics TSV994AIYPT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 1.5mV
Gain Bandwidth Product: 20MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.2V to 5.5V
Common Mode Rejection Ratio: 82dB
Supply Current: 0.82mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 91dB
Low Noise: 21nV/√Hz
Output Current: 35mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
Germany:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,125.00
USD
Quantity
Unit Price
2,500
$1.25
5,000+
$1.24
Product Variant Information section