ISL28217FBZ-T13 in Reel by Renesas | Low Noise Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28217FBZ-T13

ISL28217 Series 40 V 43 mA Precision Low Power Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL28217FBZ-T13 - Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 2
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 100µV
Gain Bandwidth Product: 1.5MHz
Average Bias Current-Max: 1nA
Supply Voltage: 4.5V to 40V
Common Mode Rejection Ratio: 145dB
Supply Current: 0.44mA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 143dB
Low Noise: 8nV/√Hz
Output Current: 43mA
Moisture Sensitivity Level: 2
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,375.00
USD
Quantity
Unit Price
2,500+
$2.15
Product Variant Information section