text.skipToContent text.skipToNavigation

Référence fabricant

DG445DJ-E3

DG445 Series SPST 44 V 50 Ohm Through Hole CMOS Analog Switch - PDIP-16

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay DG445DJ-E3 - Caractéristiques techniques
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 1µA
ON Resistance: 50Ω
Supply Voltage: 44V
Style d'emballage :  PDIP-16
Méthode de montage : Through Hole
Fonctionnalités et applications

The DG445DJ-E3 is a 50 ohm monolithic quad SPST CMOS analog switch; designed to provide high speed and low error switching of analog signals.

Features and benefits:

  • Low on-resistance: 50 Ω
  • Low leakage: 80 pA
  • Low power consumption: 22 nW
  • Fast switching action - tON: 120 ns
  • Low charge injection
  • DG211, DG212 upgrades
  • TTL/CMOS logic compatible
  • Low signal errors and distortion
  • Reduced power supply requirements
  • Faster throughput
  • Improved reliability
  • Reduced pedestal errors
  • Simple interfacing

Applications:

  • Audio switching
  • Battery powered systems
  • Data acquisition
  • Sample-and-hold circuits
  • Telecommunication systems
  • Automatic test equipment
  • Single supply circuits
  • Hard disk drives
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
15
Multiples de :
1
Total 
23,70 $
USD
Quantité
Prix unitaire
15
$1.58
40
$1.56
125
$1.54
250
$1.52
750+
$1.48
Product Variant Information section