text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3DV221TKX

NX3DV221 Series 2.3-3.6V 1GHz 7Ω 1-Ch USB 2.0 Switch IC - HVSON-10

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NX3DV221TKX - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
ON Resistance:
Supply Voltage: 2.3V to 3.6V
Input Capacitance: 3.5pF
Off-Isolation: -30dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  HVSON-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,600
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2800
Multiple Of:
1400
Total
$728.00
USD
Quantity
Unit Price
1,400
$0.265
2,800
$0.26
7,000
$0.255
14,000+
$0.25
Product Variant Information section