MCP3208-CI/P in Tube by Microchip | Analog to Digital Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3208-CI/P

Eight Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - PDIP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Microchip MCP3208-CI/P - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 8
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 100kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-16
Mounting Method: Through Hole
Features & Applications

The MCP3208 series of 12-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications. The MCP3208 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 12-bit ADC capability to be added to any PICmicro® microcontroller.

The MCP3208 features 100 k samples/second, 8 input channels, low power consumption (5 nA typical standby, 400 µA max.active), and is available in 16-pin PDIP and SOIC packages. Applications for the MCP3208 include data acquisition, instrumentation and measurement, multi-channel data loggers, industrial PCs, motor control, robotics, industrial automation, smart sensors, portable instrumentation and home medical appliances.  

Features:

  • 12-bit resolution
  • Eight single-ended inputs
  • SPI interface
  • ±1 LSB DNL
  • ±1 LSB INL
  • 100 ksps sample rate
  • -40 to +85°C temperature range

Applications:

  • Sensor Interface
  • Process Control
  • Data Acquisition
  • Battery Operated Systems
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
120
Multiple Of:
30
Total
$270.00
USD
Quantity
Unit Price
30
$2.28
120
$2.25
300
$2.22
750
$2.20
1,200+
$2.16
Product Variant Information section