text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3561-E/ST

MCP3561 Series 3.6 V 24 Bit SPI Interface Analog to Digital Converter - TSSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3561-E/ST - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 24b
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
480
Factory Lead Time:
12 Weeks
Minimum Order:
148
Multiple Of:
74
Total
$417.36
USD
Quantity
Unit Price
1
$2.92
20
$2.86
75
$2.82
200
$2.78
750+
$2.70
Product Variant Information section