text.skipToContent text.skipToNavigation

Manufacturer Part #

X9241AWVIZ

X9241 Series 10 kOhm 64 Tap Non Volatile Quad Digital Potentiometer - TSSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas X9241AWVIZ - Technical Attributes
Attributes Table
No of Positions: 64
No of Channels: 4
Interface: 2-Wire
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
75
Total
$3,354.00
USD
Quantity
Unit Price
75
$11.29
150
$11.23
225
$11.20
300
$11.18
375+
$11.10
Product Variant Information section