text.skipToContent text.skipToNavigation

Manufacturer Part #

X9250US24Z

Quad Digitally Controlled Potentiometer (XDCP™)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas X9250US24Z - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 4
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 5V
Operating Temp Range: 0°C to 70°C
Wiper Resistance: 150Ω
Temp Coefficient (ppm/C): ±300ppm/°C
Moisture Sensitivity Level: 5
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
360
Multiple Of:
30
Total
$4,197.60
USD
Quantity
Unit Price
30
$11.92
60
$11.85
90
$11.81
150
$11.77
300+
$11.66
Product Variant Information section