Manufacturer Part #
A6216KLPTR-T
AUTOMOTIVE 2A BUCK LED DRIVER w/INTERNAL PWM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
Allegro MicroSystems A6216KLPTR-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A6216KLPTR-T - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 4.5V to 55V |
| Supply Current: | 5mA |
| Output Current per Channel: | 2A |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 2 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount