Manufacturer Part #
CDM10VD3XTSA1
CDM10VD3 Series 11 to 25 V 1 mA LED Lighting Driver Dimming Solution - SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CDM10VD3XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CDM10VD3XTSA1 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Rated Power: | 160mW |
| Supply Voltage: | 11V to 25V |
| Output Current per Channel: | 5mA |
| Switching Frequency-Max: | 1kHz |
| Operating Temp Range: | -40°C to +105°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000
$0.205
9,000
$0.20
15,000+
$0.197
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount