text.skipToContent text.skipToNavigation

Référence fabricant

ZXLD1366EN8TC

ZXLD1366 Series 60 V 1 A Step-Down High Accuracy LED Driver - SOIC-8EP

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date: 2446
Product Specification Section
Diodes Incorporated ZXLD1366EN8TC - Caractéristiques techniques
Attributes Table
Supply Voltage: 6V to 60V
Output Current per Channel: 1A
Output Voltage: 60V
Switching Frequency-Max: 500kHz
Style d'emballage :  SOIC-8EP
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ZXLD1366EN8TC is a continuous mode inductive step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage.

The device operates from an input supply between 6 V and 60 V and provides an externally adjustable output current of up to 1 A. The ZXLD1366 has been qualified to AECQ100 Grade 1 enabling operation in ambient temperatures from -40 to 125 °C.

Features:

  • Typically better than 0.8% output current accuracy
  • Available in thermally enhanced packages
    • SO-8EP θJA 45° C/W
    • DFN3030-6 θJA 44° C/W
    • TSOT23-5 θJA 82° C/W
  • Simple and with low part count
  • Single pin on/off and brightness control using DC voltage or PWM
  • PWM resolution up to 1000:1
  • High efficiency (up to 97%)
  • Wide input voltage range: 6V to 60V
  • Inherent open-circuit LED protection
  • Available in Green molding (no Br, Sb) with lead free finish/RoHS compliant
  • Qualified to AEC-Q100 Grade 1
    • SO-8EP ZXLD1366EN8TC
    • TSOT23-5 ZXLD1366ET5TA

Applications:

  • Low voltage halogen replacement LEDs
  • Automotive lighting
  • Low voltage industrial lighting
  • LED back-up lighting
  • Illuminated signs
  • Emergency lighting
  • SELV lighting
  • Refrigeration lights

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
3 300,00 $
USD
Quantité
Prix unitaire
2 500+
$1.32
Product Variant Information section