text.skipToContent text.skipToNavigation

Référence fabricant

IR2233JPBF

IR2233 Series 1200 V 250 mA 20 V Supply Six 3 Phase Bridge Driver - PLCC-44

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon IR2233JPBF - Caractéristiques techniques
Attributes Table
Configuration: 3 Phase Bridge
No of Outputs: Six
Output Impedance: 70Ω
Peak Output Current: 250mA
Supply Voltage-Max: 20V
Style d'emballage :  PLCC-44
Méthode de montage : Surface Mount
Fonctionnalités et applications

The IR2233JPBF is a high voltage, high speed power MOSFET and IGBT driver with three independent high side and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic.

An independent operational amplifier provides an analog feedback of bridge current via an external current sense resistor. A current trip function which terminates all six outputs can also be derived from this resistor. A shutdown function is available to terminate all six outputs. An open drain FAULT signal is provided to indicate that an over-current or undervoltage shutdown has occurred. Fault conditions are cleared with the FLT-CLR lead. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channels can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operates up to 600 volts or 1200 volts.

For more information, please see the datasheet above.

The IR2233JPBF is the 44-lead device in a PLCC package for this part family.  It comes lead free as indicated by the PBF, and is shipped in tubes.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
1134
Multiples de :
27
Total 
6 350,40 $
USD
Quantité
Prix unitaire
27
$5.74
81
$5.70
135
$5.68
405
$5.63
675+
$5.60
Product Variant Information section