text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4425ZWM-TR

MIC4425 Series 3.5 Ohm 3 A Dual Peak Low-Side MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4425ZWM-TR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 3.5Ω
Peak Output Current: 3A
Supply Voltage-Max: 18V
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$159.00
USD
Quantity
Unit Price
1,000
$0.159
3,000
$0.156
5,000
$0.155
10,000
$0.153
20,000+
$0.15
Product Variant Information section