Manufacturer Part #
NCP5106BDR2G
NCP Series 500 mA 20 V 10 Ohm SMT High Voltage High and Low Side Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
onsemi NCP5106BDR2G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Update to FUTURE PCN 40699Update of Phase 2 Copper Wire for VHVIC Products in SOIC and TSSOP packages in Carmona, Philippines In order to provide Cu wire samples of all devices requested after the release of FPCN16200 and allow our customers the appropriate 90 days for qualification and verification, ON Semiconductor would like to notify all customers that the proposed first shipment date of product with Cu wires will be changed from 20-Apr-2015 to 28-Sept-2015.
Part Status:
onsemi NCP5106BDR2G - Technical Attributes
| Configuration: | High and Low Side |
| No of Outputs: | Dual |
| Output Impedance: | 10Ω |
| Peak Output Current: | 500mA |
| Supply Voltage-Max: | 20V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NCP5106 is a High Voltage, High and Low Side Driver.
The NCP5106 is a high voltage gate driver IC providing two outputs for direct drive of 2 N-channel power MOSFETs or IGBTs arranged in a half-bridge configuration version B or any other high-side + low-side configuration version A. It uses the bootstrap technique to ensure a proper drive of the high-side power switch. The driver works with 2 independent inputs.
Key Features:
- High Voltage Range: Up to 600 V
- dV/dt Immunity ±50 V/nsec
- Negative Current Injection Characterized Over the Temperature Range
- Gate Drive Supply Range from 10 V to 20 V
- High and Low Drive Outputs
- Output Source / Sink Current Capability 250 mA / 500 mA
- 3.3 V and 5 V Input Logic Compatible
- Up to VCC Swing on Input Pins
- Extended Allowable Negative Bridge Pin Voltage Swing to -10 V for Signal Propagation
- Matched Propagation Delays Between Both Channels
- Outputs in Phase with the Inputs
- Independent Logic Inputs to Accommodate All Topologies (Version A)
- Cross Conduction Protection with 100 ns Internal Fixed Dead Time (Version B)
- Under VCC LockOut (UVLO) for Both Channels
- Pin-to-Pin Compatible with Industry Standards
- These are Pb-Free Devices
Applications:
- Half-Bridge Power Converters
- Full-Bridge Converters
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount