text.skipToContent text.skipToNavigation

Manufacturer Part #

6EDL7141XUMA1

6EDL7141 Series 60 V 1.5 A 3-Phase Motor Control Gate Driver IC - PG-VQFN-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2339
Product Specification Section
Infineon 6EDL7141XUMA1 - Technical Attributes
Attributes Table
Motor Type: 3-Phase
Output Current-Max: 1.5A
Supply Voltage: 5.5V to 60V
Fall Time: 10ns
Rise Time: 10ns
Turn-off Delay Time: 20s
Turn-on Delay Time: 20s
Operating Temp Range: -40°C to +125°C
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,480
USA:
2,480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.67
USD
Quantity
Unit Price
1
$2.67
15
$2.43
75
$2.29
250
$2.18
1,250+
$2.04