Manufacturer Part #
BD63801EFV-E2
BD63801EFV Series 28 V 800 mA Stepping Motor Driver - HTSSOP - 24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:HTSSOP-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
ROHM BD63801EFV-E2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
At ROHM Electronics Philippines, Inc., LSI production building will be relocated to a new building in order to avoid risks associated with the aging of the existing building (Building D) and to ensure a stable supply.There are no 4Ms-related changes in the products which relocated to the new production building. Therefore, we believe that product quality is equivalent.
Part Status:
ROHM BD63801EFV-E2 - Technical Attributes
| No of Outputs: | Dual |
| Supply Voltage-Max: | 28V |
| Package Style: | HTSSOP-24 |
| Mounting Method: | Surface Mount |
Features & Applications
BD63801EFV-E2 Standard 36 V Series Stepping Motor Drivers
BD63801EFV-E2 is stepping motor driver series with CLK-IN drive mode. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply's rated voltage of 36 V and rated output current of 0.8 A. BD63801EFV has FULL STEP & HALF STEP modes. Thus making it possible to drive motors by simple control.
Key Features :
- Low on-resistance DMOS, rated output current 0.8 A
- CLK-IN drive
- HALF STEP (full torque)
- Applicable to the µSTEP drive
- Power-saving function
- TSD (Thermal Shutdown) circuit
- OCP (Over Current Protection) circuit
- UVLO (Under Voltage Locked Out) circuit
- OVLO (Under Voltage Locked Out) circuit
- Compact, thin-shape, and high heat dissipation package
- One power supply system 36 V
- Functionally pin-compatible line up(BD63960EFV / BD63940EFV / BD63920EFV / BD63801EFV)
Available Packaging
Package Qty:
2000 per Reel
Package Style:
HTSSOP-24
Mounting Method:
Surface Mount