text.skipToContent text.skipToNavigation

Manufacturer Part #

BD6380EFV-E2

BD6380 Series 2.5 - 5.5 V 0.5 A Low Voltage Stepping Motor Driver - HTSSOP-24

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD6380EFV-E2 - Technical Attributes
Attributes Table
Load Voltage: 4V to 13.5V
No of Outputs: Quad
Output Current-Max: 500mA
Rated Power Dissipation: 4W
Supply Voltage-Max: 5.5V
Package Style:  HTSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,380.00
USD
Quantity
Unit Price
2,000+
$1.19
Product Variant Information section