text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN73711MX

FAN73711 Series 20 V 4 A SMT High Current High Side Gate Driver IC - SOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN73711MX - Technical Attributes
Attributes Table
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications

The FAN73711MX is a Monolithic high-side gate drive IC that can drive high-speed MOSFETs and IGBTs operating up to +600 V. Available in SOP-8 package.

It has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction.

Features:

  • Floating Channel for Bootstrap Operation to +600 V
  • 4 A/4 A Sourcing/Sinking Current Driving Capability
  • Common-Mode dv/dt Noise Canceling Circuit
  • 3.3 V and 5 V Input Logic Compatible
  • Output In-phase with Input Signal
  • Under-Voltage Lockout for VBS
  • Built-In Shunt Regulator on VDD and VBS
  • 8-Lead Small Outline Package (SOP)

Applications:

  • High-Speed Gate Driver
  • Sustain Switch Driver in PDP Application
  • Energy Recovery Circuit Switch Driver in PDP Application
  • High-Power Buck Converter
  • Motor Drive Inverter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,710.00
USD
Quantity
Unit Price
3,000+
$0.57
Product Variant Information section