text.skipToContent text.skipToNavigation

Manufacturer Part #

L6207QTR

IND.& POWER CONVERT

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
STMicroelectronics L6207QTR - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 8V to 52V
No of Outputs: Quad
Output Current-Max: 2.5A
Supply Current: 5mA
Clock Frequency-Max: 100kHz
Supply Voltage-Max: 60V
Supply Voltage: 8V to 52V
Fall Time: 250ns
Rise Time: 250ns
Turn-off Delay Time: 600ns
Turn-on Delay Time: 1.6µs
Operating Temp Range: -25°C to +125°C
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.38
USD
Quantity
Unit Price
1
$2.38
15
$2.30
75
$2.26
250
$2.23
1,250+
$2.16
Product Variant Information section