text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33887APVWR2

33887 Series 28 V 5 A Surface Mount Monolithic H-Bridge Power IC - HSOP-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC33887APVWR2 - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Dual
Output Current-Max: 5A
Clock Frequency-Max: 20kHz
Supply Voltage-Max: 28V
Supply Voltage: 5V to 28V
Fall Time: 5µs
Rise Time: 5µs
Turn-off Delay Time: 18µs
Turn-on Delay Time: 18µs
Operating Temp Range: -40°C to +125°C
Package Style:  HSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1500
Multiple Of:
750
Total
$15,000.00
USD
Quantity
Web Price
750+
$10.00
Product Variant Information section