Manufacturer Part #
MLX90418KLD-AAA-004-RE
MLX90418 Series 18 V 4 A Single Coil BLDC Motor Driver IC - DFN-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:DFN-10 | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90418KLD-AAA-004-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90418KLD-AAA-004-RE - Technical Attributes
Attributes Table
| Motor Type: | BLDC |
| Supply Voltage: | 6.7V to 18V |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | DFN-10 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-10