text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1922GV-Z

Half-bridge pre-driver QFN-22 (4x5)

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1922GV-Z - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 100V
No of Outputs: Single
Output Current-Max: 3A
Supply Current: 800µA
Rated Power Dissipation: 3.1W
Supply Voltage-Max: 16V
Supply Voltage: 5V to 15V
Operating Temp Range: -40°C to +165°C
Package Style:  QFN-22
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,000.00
USD
Quantity
Unit Price
5,000+
$1.20
Product Variant Information section