Manufacturer Part #
MPQ6631HGLTE-0000-AEC1-Z
MPQ6631H-AEC1 Series 35V 3A Three Phase BLDC Motor Driver - TQFN-26
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPQ6631HGLTE-0000-AEC1-Z - Product Specification
Monolithic Power Systems MPQ6631HGLTE-0000-AEC1-Z - Technical Attributes
Attributes Table
| Motor Type: | Brushless DC |
| No of Outputs: | Triple |
| Output Current-Max: | 3A |
| Supply Voltage: | 3.6V to 35V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$1.49
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount