Manufacturer Part #
STSPIN32F0251TR
250 V three-phase controller with MCU
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:TQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2139 | ||||||||||
Product Specification Section
STMicroelectronics STSPIN32F0251TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSPIN32F0251TR - Technical Attributes
Attributes Table
| Motor Type: | Brushless DC |
| No of Outputs: | Triple |
| Supply Current: | 950µA |
| Clock Frequency-Max: | 800kHz |
| Rated Power Dissipation: | 4.5W |
| Supply Voltage-Max: | 21V |
| Supply Voltage: | 8.5V to 20V |
| Fall Time: | 50ns |
| Rise Time: | 120ns |
| Turn-off Delay Time: | 85ns |
| Turn-on Delay Time: | 85ns |
| Interface: | I2C/UART |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | TQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.77
10
$1.72
40
$1.68
150
$1.65
500+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
TQFP-64
Mounting Method:
Surface Mount