text.skipToContent text.skipToNavigation

Manufacturer Part #

IR35221MTRPBF

IR35221 Series 7.5 V 7 mA SMT Digital Multi-Phase Controller - MLPQ-32 (5x5)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR35221MTRPBF - Technical Attributes
Attributes Table
Supply Current-Max: 7mA
Supply Voltage: 4.75V to 7.5V
Frequency-Max: 1500kHz
Operating Temp Range: 0°C to 100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$11,310.00
USD
Quantity
Unit Price
3,000+
$3.77
Product Variant Information section