XDPL8105XUMA1 in Reel by Infineon | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

XDPL8105XUMA1

XDPL8105 Series 24 V 180 kHz SMT Digital Flyback Controller IC - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon XDPL8105XUMA1 - Technical Attributes
Attributes Table
Supply Voltage: 6V to 24V
Frequency-Max: 180.8kHz
Topology: Flyback
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,637.50
USD
Quantity
Unit Price
2,500
$0.655
5,000+
$0.645
Product Variant Information section