text.skipToContent text.skipToNavigation

Manufacturer Part #

MC34708VMR2

MC34708 Series 4.5 V SMT Power Management Integrated Circuit - MAPBGA-206

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC34708VMR2 - Technical Attributes
Attributes Table
Type: Processor
Supply Voltage: 3V to 4.5V
Supply Current: 1.6mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MAPBGA-206
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,700.00
USD
Quantity
Unit Price
1,000+
$8.70
Product Variant Information section