text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2553AW6-7

AP2553A Series 5.5 V 2.1 A Precision Adj. Current-Limited Power Switch-SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2553AW6-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 95mΩ
Rated Current-Max: 2.1A
Type: Current Limit Switch
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.102
9,000
$0.101
15,000
$0.0997
30,000+
$0.097
Product Variant Information section