Manufacturer Part #
MIC2505YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:95 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Microchip MIC2505YM - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025
Details and Download
Specification Change
02/08/2023
Details and Download
Microchip has released a new Datasheet for the MIC2505-6 - Single 2A-Dual 1A High-Side Switches of devices.Notification Status: FinalDescription of Change: ? Updated Electrical Characteristics. ? Minor text and format changes throughout.Impacts to Data Sheet: See above details.Change Implementation Status: CompleteDate Document Changes Effective: 07 Feb 2023
Part Status:
Active
Active
Microchip MIC2505YM - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Elements: | Single |
| On-state Resistance-Max: | 75mΩ |
| Rated Current-Max: | 2A |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC2505-YM is a MIC2505 Series of 7.5 V 2A Surface Mount Single High Side Integrated Switch and it is available in SOIC-8 package.
Product Features:
- Low MOSFET on resistance to 2.7 V
- 30 mΩ typical at 5 V (MIC2505-series)
- 35 mΩ typical at 3.3 V (MIC2505-series)
- 2.7 V to 7.5V input
- 110 μA typical on-state supply current
- 1 μA typical off-state supply current
- Output can be forced higher than input (off-state)
- Current limit
- Thermal shutdown
- 2.5 V undervoltage lockout (UVLO)
- Open-load detection
- Open-drain fault flag
- 5 ms (slow) turn-on and fast turnoff
- Logic-level control/enable input
Applications:
- USB Power Distribution
- 3.3V and 5V power management
- PC Card card inrush limiting switch
- Hot plug-in power supplies
- Battery-charger circuits
- PDAs
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
30
$0.755
100
$0.735
250
$0.72
1,000
$0.70
2,500+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
95 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount