text.skipToContent text.skipToNavigation

Manufacturer Part #

SIP32432DNP3-T1GE4

SIP32432DN Series 5.5 V 1.4 A Single Channel High Side Load Switch - TDFN-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIP32432DNP3-T1GE4 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 105mΩ
Rated Current-Max: 1.4A
Type: Load Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 10µs
Turn-on Delay Time: 40µs
Input Type: Non-Inverting
Package Style:  TDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
15,000+
$0.225
Product Variant Information section