AP7333-12SRG-7 in Reel by Diodes Incorporated | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7333-12SRG-7

6 V 300 mA Low Quiescent Current Fast Transient Low Dropout Linear Regulator

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7333-12SRG-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 550mV
Output Current-Max: 300mA
Package Style:  SOT-23R
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.30
USD
Quantity
Unit Price
3,000
$0.0741
9,000
$0.0723
12,000
$0.0718
30,000
$0.0703
45,000+
$0.0688
Product Variant Information section